62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0762RL

DigiKey Part Number
13-RC2010JK-0762RLTR-ND - Tape & Reel (TR)
13-RC2010JK-0762RLCT-ND - Cut Tape (CT)
13-RC2010JK-0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0762RL
Description
RES 62 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010JK-0762RLYAGEO3.97513-AC2010JK-0762RLCT-NDkr.1.60000Upgrade
RC2010FK-0762RLYAGEO7.40113-RC2010FK-0762RLCT-NDkr.1.47000Upgrade
In-Stock: 617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.62200kr.6.22
25kr.0.48720kr.12.18
50kr.0.41280kr.20.64
100kr.0.35450kr.35.45
250kr.0.29588kr.73.97
500kr.0.26204kr.131.02
1.000kr.0.23531kr.235.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19720kr.788.80
8.000kr.0.18380kr.1,470.40
12.000kr.0.17727kr.2,127.24
20.000kr.0.17020kr.3,404.00
28.000kr.0.16615kr.4,652.20
40.000kr.0.16233kr.6,493.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500