
RC2010JK-07180RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07180RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07180RLCT-ND - Cut Tape (CT) 13-RC2010JK-07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07180RL |
Description | RES 180 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07180RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62200 | kr.6.22 |
| 25 | kr.0.48720 | kr.12.18 |
| 50 | kr.0.41280 | kr.20.64 |
| 100 | kr.0.35450 | kr.35.45 |
| 250 | kr.0.29588 | kr.73.97 |
| 500 | kr.0.26204 | kr.131.02 |
| 1.000 | kr.0.23531 | kr.235.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19720 | kr.788.80 |
| 8.000 | kr.0.18380 | kr.1,470.40 |
| 12.000 | kr.0.17727 | kr.2,127.24 |
| 20.000 | kr.0.17020 | kr.3,404.00 |
| 28.000 | kr.0.16615 | kr.4,652.20 |
| 40.000 | kr.0.16233 | kr.6,493.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

