
RC2010JK-070RL | |
|---|---|
DigiKey Part Number | YAG3380TR-ND - Tape & Reel (TR) YAG3380CT-ND - Cut Tape (CT) YAG3380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-070RL |
Description | RES 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.42240 | kr.10.56 |
| 50 | kr.0.37120 | kr.18.56 |
| 100 | kr.0.32830 | kr.32.83 |
| 250 | kr.0.28008 | kr.70.02 |
| 500 | kr.0.24998 | kr.124.99 |
| 1.000 | kr.0.22445 | kr.224.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18424 | kr.736.96 |
| 8.000 | kr.0.16853 | kr.1,348.24 |
| 12.000 | kr.0.16045 | kr.1,925.40 |
| 20.000 | kr.0.15131 | kr.3,026.20 |
| 28.000 | kr.0.14587 | kr.4,084.36 |
| 40.000 | kr.0.14055 | kr.5,622.00 |
| 48.000 | kr.0.13800 | kr.6,624.00 |
| 96.000 | kr.0.12924 | kr.12,407.04 |
| 100.000 | kr.0.12876 | kr.12,876.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

