
RC2010FK-13750RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-13750RLTR-ND - Tape & Reel (TR) 13-RC2010FK-13750RLCT-ND - Cut Tape (CT) 13-RC2010FK-13750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-13750RL |
Description | RES 750 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-13750RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.35732 | kr.89.33 |
| 500 | kr.0.31878 | kr.159.39 |
| 1.000 | kr.0.28822 | kr.288.22 |
| 5.000 | kr.0.23936 | kr.1,196.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.20489 | kr.3,278.24 |
| 32.000 | kr.0.19575 | kr.6,264.00 |
| 48.000 | kr.0.19129 | kr.9,181.92 |
| 80.000 | kr.0.18646 | kr.14,916.80 |
| 112.000 | kr.0.18369 | kr.20,573.28 |
| 160.000 | kr.0.18107 | kr.28,971.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

