562 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07562RL

DigiKey Part Number
13-RC2512FK-07562RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07562RLCT-ND - Cut Tape (CT)
13-RC2512FK-07562RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07562RL
Description
RES 562 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07562RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.02700kr.10.27
25kr.0.83200kr.20.80
50kr.0.71900kr.35.95
100kr.0.63080kr.63.08
250kr.0.54144kr.135.36
500kr.0.48982kr.244.91
1.000kr.0.44894kr.448.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36858kr.1,474.32
8.000kr.0.34922kr.2,793.76
12.000kr.0.33978kr.4,077.36
20.000kr.0.32955kr.6,591.00
28.000kr.0.32369kr.9,063.32
40.000kr.0.31815kr.12,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500