
RC2010FK-078R2L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-078R2LTR-ND - Tape & Reel (TR) 13-RC2010FK-078R2LCT-ND - Cut Tape (CT) 13-RC2010FK-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-078R2L |
Description | RES 8.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.97900 | kr.9.79 |
| 25 | kr.0.93960 | kr.23.49 |
| 50 | kr.0.90120 | kr.45.06 |
| 100 | kr.0.72450 | kr.72.45 |
| 250 | kr.0.68224 | kr.170.56 |
| 500 | kr.0.63974 | kr.319.87 |
| 1.000 | kr.0.48960 | kr.489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33946 | kr.1,357.84 |
| 8.000 | kr.0.33293 | kr.2,663.44 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

