
SR2512JK-7W200RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W200RLTR-ND - Tape & Reel (TR) 13-SR2512JK-7W200RLCT-ND - Cut Tape (CT) 13-SR2512JK-7W200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W200RL |
Description | RES 200 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.11840 | kr.27.96 |
| 50 | kr.0.97760 | kr.48.88 |
| 100 | kr.0.86730 | kr.86.73 |
| 250 | kr.0.75548 | kr.188.87 |
| 500 | kr.0.69094 | kr.345.47 |
| 1.000 | kr.0.63964 | kr.639.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53445 | kr.2,137.80 |
| 8.000 | kr.0.51012 | kr.4,080.96 |
| 12.000 | kr.0.49827 | kr.5,979.24 |
| 20.000 | kr.0.48542 | kr.9,708.40 |
| 28.000 | kr.0.47806 | kr.13,385.68 |
| 40.000 | kr.0.47110 | kr.18,844.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

