5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-075R1L

DigiKey Part Number
13-RC2010FK-075R1LTR-ND - Tape & Reel (TR)
13-RC2010FK-075R1LCT-ND - Cut Tape (CT)
13-RC2010FK-075R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-075R1L
Description
RES 5.1 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-075R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.18600kr.11.86
25kr.0.96400kr.24.10
50kr.0.83840kr.41.92
100kr.0.73970kr.73.97
250kr.0.63920kr.159.80
500kr.0.58138kr.290.69
1.000kr.0.53549kr.535.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46995kr.1,879.80
8.000kr.0.44686kr.3,574.88
12.000kr.0.43560kr.5,227.20
20.000kr.0.42340kr.8,468.00
28.000kr.0.41641kr.11,659.48
40.000kr.0.40980kr.16,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500