Similar
Similar

RC2010FK-074R87L | |
|---|---|
DigiKey Part Number | RC2010FK-074R87L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010FK-074R87L |
Description | RES 4.87 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-074R87L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20104R87FNEF | Vishay Dale | 0 | CRCW20104R87FNEF-ND | kr.0.50072 | Similar |
| CRCW20104R87FNTF | Vishay Dale | 0 | CRCW20104R87FNTF-ND | kr.0.62433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42343 | kr.1,693.72 |
| Unit Price without VAT: | kr.0.42343 |
|---|---|
| Unit Price with VAT: | kr.0.52929 |


