
RC2010FK-0747KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0747KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0747KLCT-ND - Cut Tape (CT) 13-RC2010FK-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0747KL |
Description | RES 47K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.31760 | kr.7.94 |
| 50 | kr.0.29440 | kr.14.72 |
| 100 | kr.0.28740 | kr.28.74 |
| 250 | kr.0.27444 | kr.68.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21543 | kr.861.72 |
| 8.000 | kr.0.16973 | kr.1,357.84 |
| 12.000 | kr.0.16646 | kr.1,997.52 |
| 20.000 | kr.0.16399 | kr.3,279.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

