
RC2010FK-07470KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07470KLTR-ND - Tape & Reel (TR) 13-RC2010FK-07470KLCT-ND - Cut Tape (CT) 13-RC2010FK-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07470KL |
Description | RES 470K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46100 | kr.4.61 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.43140 | kr.21.57 |
| 100 | kr.0.31360 | kr.31.36 |
| 250 | kr.0.29696 | kr.74.24 |
| 500 | kr.0.28070 | kr.140.35 |
| 1.000 | kr.0.27443 | kr.274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16399 | kr.655.96 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

