RC2010FK-0739KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27301
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.28235
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.76259
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.84008
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23597
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0739KL

DigiKey Part Number
13-RC2010FK-0739KLTR-ND - Tape & Reel (TR)
13-RC2010FK-0739KLCT-ND - Cut Tape (CT)
13-RC2010FK-0739KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0739KL
Description
RES 39K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0739KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.84500kr.8.45
25kr.0.67840kr.16.96
50kr.0.51580kr.25.79
100kr.0.49600kr.49.60
250kr.0.47668kr.119.17
500kr.0.27444kr.137.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20237kr.809.48
8.000kr.0.16973kr.1,357.84
12.000kr.0.16646kr.1,997.52
20.000kr.0.16399kr.3,279.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500