Upgrade
Similar
Similar
Similar
Similar

RC2010FK-0737K4L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0737K4LTR-ND - Tape & Reel (TR) 13-RC2010FK-0737K4LCT-ND - Cut Tape (CT) 13-RC2010FK-0737K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0737K4L |
Description | RES 37.4K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0737K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54800 | kr.13.70 |
| 50 | kr.0.46720 | kr.23.36 |
| 100 | kr.0.40380 | kr.40.38 |
| 250 | kr.0.34024 | kr.85.06 |
| 500 | kr.0.30362 | kr.151.81 |
| 1.000 | kr.0.27443 | kr.274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23301 | kr.932.04 |
| 8.000 | kr.0.21843 | kr.1,747.44 |
| 12.000 | kr.0.21132 | kr.2,535.84 |
| 20.000 | kr.0.20363 | kr.4,072.60 |
| 28.000 | kr.0.19922 | kr.5,578.16 |
| 40.000 | kr.0.19505 | kr.7,802.00 |
| 48.000 | kr.0.19310 | kr.9,268.80 |
| 96.000 | kr.0.18667 | kr.17,920.32 |
| 100.000 | kr.0.18633 | kr.18,633.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |





