RC2010FK-07301KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Similar


Panasonic Industry
In Stock: 12.600
Unit Price: kr.2.66000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.880
Unit Price: kr.1.39000
Datasheet
301 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07301KL

DigiKey Part Number
RC2010FK-07301KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-07301KL
Description
RES 301K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07301KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07301KLYAGEO0AC2010FK-07301KL-NDkr.0.27045Upgrade
CRCW2010301KFKEFVishay Dale0541-301KACCT-NDkr.1.52000Similar
CRCW2010301KFKTFVishay Dale0CRCW2010301KFKTF-NDkr.0.63449Similar
ERJ-12SF3013UPanasonic Industry12.600P301KACCT-NDkr.2.66000Similar
ERJ-S1DF3013UPanasonic Industry0ERJ-S1DF3013U-NDkr.0.93911Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23082kr.923.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.23082
Unit Price with VAT:kr.0.28853