2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-072K49L

DigiKey Part Number
13-RC2010FK-072K49LTR-ND - Tape & Reel (TR)
13-RC2010FK-072K49LCT-ND - Cut Tape (CT)
13-RC2010FK-072K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-072K49L
Description
RES 2.49K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-072K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72300kr.7.23
25kr.0.57560kr.14.39
50kr.0.49080kr.24.54
100kr.0.42410kr.42.41
250kr.0.35732kr.89.33
500kr.0.31878kr.159.39
1.000kr.0.28822kr.288.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23082kr.923.28
8.000kr.0.21638kr.1,731.04
12.000kr.0.20934kr.2,512.08
20.000kr.0.20172kr.4,034.40
28.000kr.0.19735kr.5,525.80
40.000kr.0.19322kr.7,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750