
RC2010FK-072K2L | |
---|---|
DigiKey Part Number | 13-RC2010FK-072K2LTR-ND - Tape & Reel (TR) 13-RC2010FK-072K2LCT-ND - Cut Tape (CT) 13-RC2010FK-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-072K2L |
Description | RES 2.2K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-072K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28200 | kr.2.82 |
25 | kr.0.27640 | kr.6.91 |
50 | kr.0.27400 | kr.13.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.16399 | kr.655.96 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |