
RC2010FK-072K21L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-072K21LTR-ND - Tape & Reel (TR) 13-RC2010FK-072K21LCT-ND - Cut Tape (CT) 13-RC2010FK-072K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-072K21L |
Description | RES 2.21K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-072K21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.75000 | kr.7.50 |
| 25 | kr.0.59760 | kr.14.94 |
| 50 | kr.0.51020 | kr.25.51 |
| 100 | kr.0.44160 | kr.44.16 |
| 250 | kr.0.37228 | kr.93.07 |
| 500 | kr.0.33242 | kr.166.21 |
| 1.000 | kr.0.30089 | kr.300.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25590 | kr.1,023.60 |
| 8.000 | kr.0.24009 | kr.1,920.72 |
| 12.000 | kr.0.23238 | kr.2,788.56 |
| 20.000 | kr.0.22403 | kr.4,480.60 |
| 28.000 | kr.0.21925 | kr.6,139.00 |
| 40.000 | kr.0.21472 | kr.8,588.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

