RC2010FK-072K15L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Similar


Panasonic Industry
In Stock: 12.507
Unit Price: kr.2.66000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
2.15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-072K15L

DigiKey Part Number
RC2010FK-072K15L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-072K15L
Description
RES 2.15K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-072K15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-072K15LYAGEO0AC2010FK-072K15L-NDkr.0.27045Upgrade
CRCW20102K15FKEFVishay Dale0541-2.15KACTR-NDkr.0.26295Similar
CRCW20102K15FKTFVishay Dale0CRCW20102K15FKTF-NDkr.0.63449Similar
ERJ-12SF2151UPanasonic Industry12.507P2.15KACCT-NDkr.2.66000Similar
ERJ-S1DF2151UPanasonic Industry0ERJ-S1DF2151U-NDkr.0.93911Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23082kr.923.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.23082
Unit Price with VAT:kr.0.28853