270 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07270KL

DigiKey Part Number
13-RC2010FK-07270KLTR-ND - Tape & Reel (TR)
13-RC2010FK-07270KLCT-ND - Cut Tape (CT)
13-RC2010FK-07270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-07270KL
Description
RES 270K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07270KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72300kr.7.23
25kr.0.57560kr.14.39
50kr.0.49080kr.24.54
100kr.0.42410kr.42.41
250kr.0.35732kr.89.33
500kr.0.31878kr.159.39
1.000kr.0.28822kr.288.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23082kr.923.28
8.000kr.0.21638kr.1,731.04
12.000kr.0.20934kr.2,512.08
20.000kr.0.20172kr.4,034.40
28.000kr.0.19735kr.5,525.80
40.000kr.0.19322kr.7,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750