
RC2010FK-071RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071RLTR-ND - Tape & Reel (TR) 13-RC2010FK-071RLCT-ND - Cut Tape (CT) 13-RC2010FK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071RL |
Description | RES 1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.67600 | kr.16.90 |
| 50 | kr.0.64640 | kr.32.32 |
| 100 | kr.0.56130 | kr.56.13 |
| 250 | kr.0.53196 | kr.132.99 |
| 500 | kr.0.50266 | kr.251.33 |
| 1.000 | kr.0.45696 | kr.456.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33553 | kr.1,342.12 |
| 8.000 | kr.0.33045 | kr.2,643.60 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

