
RC2010FK-071R2L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071R2LTR-ND - Tape & Reel (TR) 13-RC2010FK-071R2LCT-ND - Cut Tape (CT) 13-RC2010FK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071R2L |
Description | RES 1.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.14100 | kr.11.41 |
| 25 | kr.0.92800 | kr.23.20 |
| 50 | kr.0.80640 | kr.40.32 |
| 100 | kr.0.71010 | kr.71.01 |
| 250 | kr.0.61268 | kr.153.17 |
| 500 | kr.0.55678 | kr.278.39 |
| 1.000 | kr.0.51227 | kr.512.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42343 | kr.1,693.72 |
| 8.000 | kr.0.40234 | kr.3,218.72 |
| 12.000 | kr.0.39206 | kr.4,704.72 |
| 20.000 | kr.0.38092 | kr.7,618.40 |
| 28.000 | kr.0.37454 | kr.10,487.12 |
| 40.000 | kr.0.36850 | kr.14,740.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

