Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

| RC2010FK-071ML | |
|---|---|
| DigiKey Part Number | 13-RC2010FK-071MLTR-ND - Tape & Reel (TR) 13-RC2010FK-071MLCT-ND - Cut Tape (CT) 13-RC2010FK-071MLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC2010FK-071ML | 
| Description | RES 1M OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2010FK-071ML Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69100 | kr.6.91 | 
| 25 | kr.0.54800 | kr.13.70 | 
| 50 | kr.0.46720 | kr.23.36 | 
| 100 | kr.0.40380 | kr.40.38 | 
| 250 | kr.0.34024 | kr.85.06 | 
| 500 | kr.0.30362 | kr.151.81 | 
| 1.000 | kr.0.27443 | kr.274.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.23301 | kr.932.04 | 
| 8.000 | kr.0.21843 | kr.1,747.44 | 
| 12.000 | kr.0.21132 | kr.2,535.84 | 
| 20.000 | kr.0.20363 | kr.4,072.60 | 
| 28.000 | kr.0.19922 | kr.5,578.16 | 
| 40.000 | kr.0.19505 | kr.7,802.00 | 
| 48.000 | kr.0.19310 | kr.9,268.80 | 
| 96.000 | kr.0.18667 | kr.17,920.32 | 
| 100.000 | kr.0.18633 | kr.18,633.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark