
RC2010FK-07180KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07180KLTR-ND - Tape & Reel (TR) 13-RC2010FK-07180KLCT-ND - Cut Tape (CT) 13-RC2010FK-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07180KL |
Description | RES 180K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07180KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.35732 | kr.89.33 |
| 500 | kr.0.31878 | kr.159.39 |
| 1.000 | kr.0.28822 | kr.288.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23082 | kr.923.28 |
| 8.000 | kr.0.21638 | kr.1,731.04 |
| 12.000 | kr.0.20934 | kr.2,512.08 |
| 20.000 | kr.0.20172 | kr.4,034.40 |
| 28.000 | kr.0.19735 | kr.5,525.80 |
| 40.000 | kr.0.19322 | kr.7,728.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

