2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0716RL

DigiKey Part Number
13-RC2010FK-0716RLTR-ND - Tape & Reel (TR)
13-RC2010FK-0716RLCT-ND - Cut Tape (CT)
13-RC2010FK-0716RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0716RL
Description
RES 16 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0716RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46100kr.4.61
25kr.0.40200kr.10.05
50kr.0.33920kr.16.96
100kr.0.31360kr.31.36
250kr.0.28084kr.70.21
500kr.0.27444kr.137.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17626kr.705.04
8.000kr.0.16398kr.1,311.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750