RC2010FK-0716KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27015
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.27971
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62433
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
16 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0716KL

DigiKey Part Number
RC2010FK-0716KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-0716KL
Description
RES 16K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0716KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0716KLYAGEO0AC2010FK-0716KL-NDkr.0.27015Upgrade
CRCW201016K0FKEFVishay Dale0CRCW201016K0FKEF-NDkr.0.27971Similar
CRCW201016K0FKTFVishay Dale0CRCW201016K0FKTF-NDkr.0.62433Similar
ERJ-S1DF1602UPanasonic Industry0ERJ-S1DF1602U-NDkr.0.93911Similar
RMCF2010FT16K0Stackpole Electronics Inc0RMCF2010FT16K0-NDkr.0.23376Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23082kr.923.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.23082
Unit Price with VAT:kr.0.28853