2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07160RL

DigiKey Part Number
13-RC2010FK-07160RLTR-ND - Tape & Reel (TR)
13-RC2010FK-07160RLCT-ND - Cut Tape (CT)
13-RC2010FK-07160RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-07160RL
Description
RES 160 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07160RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.53800kr.5.38
25kr.0.51440kr.12.86
50kr.0.49660kr.24.83
100kr.0.33280kr.33.28
250kr.0.30696kr.76.74
500kr.0.28070kr.140.35
1.000kr.0.27443kr.274.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20237kr.809.48
8.000kr.0.19584kr.1,566.72
12.000kr.0.19505kr.2,340.60
20.000kr.0.19310kr.3,862.00
96.000kr.0.18667kr.17,920.32
100.000kr.0.18633kr.18,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500