RC2010FK-0713RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27313
Datasheet

Similar


Vishay Dale
In Stock: 6.766
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23634
Datasheet
13 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0713RL

DigiKey Part Number
RC2010FK-0713RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-0713RL
Description
RES 13 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0713RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0713RLYAGEO0AC2010FK-0713RL-NDkr.0.27313Upgrade
CRCW201013R0FKEFVishay Dale6.766541-CRCW201013R0FKEFCT-NDkr.1.54000Similar
CRCW201013R0FKTFVishay Dale0CRCW201013R0FKTF-NDkr.0.62892Similar
ERJ-S1DF13R0UPanasonic Industry0ERJ-S1DF13R0U-NDkr.0.93087Similar
RMCF2010FT13R0Stackpole Electronics Inc0RMCF2010FT13R0-NDkr.0.23634Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24142kr.965.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.24142
Unit Price with VAT:kr.0.30178