
RC2010FK-0712RL | |
|---|---|
DigiKey Part Number  | 13-RC2010FK-0712RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0712RLCT-ND - Cut Tape (CT) 13-RC2010FK-0712RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC2010FK-0712RL  | 
Description  | RES 12 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2010FK-0712RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.44040 | kr.11.01 | 
| 50 | kr.0.42360 | kr.21.18 | 
| 100 | kr.0.29380 | kr.29.38 | 
| 250 | kr.0.28724 | kr.71.81 | 
| 500 | kr.0.28070 | kr.140.35 | 
| 1.000 | kr.0.27443 | kr.274.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19584 | kr.783.36 | 
| 8.000 | kr.0.19505 | kr.1,560.40 | 
| 48.000 | kr.0.19310 | kr.9,268.80 | 
| 96.000 | kr.0.18667 | kr.17,920.32 | 
| 100.000 | kr.0.18633 | kr.18,633.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

