
RC1218JK-0751RL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-0751RLTR-ND - Tape & Reel (TR) 13-RC1218JK-0751RLCT-ND - Cut Tape (CT) 13-RC1218JK-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-0751RL |
Description | RES 51 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-0751RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.72520 | kr.36.26 |
| 100 | kr.0.63650 | kr.63.65 |
| 250 | kr.0.54676 | kr.136.69 |
| 500 | kr.0.49490 | kr.247.45 |
| 1.000 | kr.0.45375 | kr.453.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37273 | kr.1,490.92 |
| 8.000 | kr.0.35323 | kr.2,825.84 |
| 12.000 | kr.0.34373 | kr.4,124.76 |
| 20.000 | kr.0.33343 | kr.6,668.60 |
| 28.000 | kr.0.32753 | kr.9,170.84 |
| 40.000 | kr.0.32195 | kr.12,878.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

