Upgrade
Similar

RC1218FK-073K16L | |
|---|---|
DigiKey Part Number | RC1218FK-073K16L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1218FK-073K16L |
Description | RES 3.16K OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-073K16L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-073K16L | YAGEO | 0 | RC1218DK-073K16L-ND | kr.1.19683 | Upgrade |
| RCL12183K16FKEK | Vishay Dale | 0 | RCL12183K16FKEK-ND | kr.0.70821 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58420 | kr.2,336.80 |
| Unit Price without VAT: | kr.0.58420 |
|---|---|
| Unit Price with VAT: | kr.0.73025 |



