1.5 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-071R5L

DigiKey Part Number
13-RC1218FK-071R5LTR-ND - Tape & Reel (TR)
13-RC1218FK-071R5LCT-ND - Cut Tape (CT)
13-RC1218FK-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-071R5L
Description
RES 1.5 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-071R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.38400kr.23.84
25kr.2.01360kr.50.34
50kr.1.79920kr.89.96
100kr.1.62940kr.162.94
250kr.1.45768kr.364.42
500kr.1.35854kr.679.27
1.000kr.1.27960kr.1,279.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10082kr.4,403.28
8.000kr.1.06329kr.8,506.32
12.000kr.1.04499kr.12,539.88
20.000kr.1.02514kr.20,502.80
28.000kr.1.01378kr.28,385.84
40.000kr.1.00302kr.40,120.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500