1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-071KL

DigiKey Part Number
13-RC1218FK-071KLTR-ND - Tape & Reel (TR)
13-RC1218FK-071KLCT-ND - Cut Tape (CT)
13-RC1218FK-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-071KL
Description
RES 1K OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.45800kr.14.58
25kr.1.19960kr.29.99
50kr.1.05380kr.52.69
100kr.0.93640kr.93.64
250kr.0.81864kr.204.66
500kr.0.75052kr.375.26
1.000kr.0.69645kr.696.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58420kr.2,336.80
8.000kr.0.55852kr.4,468.16
12.000kr.0.54601kr.6,552.12
20.000kr.0.53244kr.10,648.80
28.000kr.0.52468kr.14,691.04
40.000kr.0.51732kr.20,692.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000