51.1 kOhms ±0.5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218DK-0751K1L

DigiKey Part Number
RC1218DK-0751K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1218DK-0751K1L
Description
RES 51.1K OHM 0.5% 1W 1812 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218DK-0751K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.19683kr.4,787.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.19683
Unit Price with VAT:kr.1.49604