82 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0782RL

DigiKey Part Number
13-RC1210JR-0782RLTR-ND - Tape & Reel (TR)
13-RC1210JR-0782RLCT-ND - Cut Tape (CT)
13-RC1210JR-0782RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0782RL
Description
RES 82 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0782RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.47400kr.4.74
25kr.0.36920kr.9.23
50kr.0.31020kr.15.51
100kr.0.26350kr.26.35
250kr.0.21664kr.54.16
500kr.0.18974kr.94.87
1.000kr.0.16839kr.168.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13440kr.672.00
10.000kr.0.12453kr.1,245.30
15.000kr.0.11972kr.1,795.80
25.000kr.0.11451kr.2,862.75
35.000kr.0.11153kr.3,903.55
50.000kr.0.10871kr.5,435.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000