
RC1210JR-076K8L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-076K8LTR-ND - Tape & Reel (TR) 13-RC1210JR-076K8LCT-ND - Cut Tape (CT) 13-RC1210JR-076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-076K8L |
Description | RES 6.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43500 | kr.4.35 |
| 25 | kr.0.34040 | kr.8.51 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24190 | kr.24.19 |
| 250 | kr.0.19840 | kr.49.60 |
| 500 | kr.0.17356 | kr.86.78 |
| 1.000 | kr.0.15386 | kr.153.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12252 | kr.612.60 |
| 10.000 | kr.0.11341 | kr.1,134.10 |
| 15.000 | kr.0.10898 | kr.1,634.70 |
| 25.000 | kr.0.10418 | kr.2,604.50 |
| 35.000 | kr.0.10143 | kr.3,550.05 |
| 50.000 | kr.0.09883 | kr.4,941.50 |
| 60.000 | kr.0.09761 | kr.5,856.60 |
| 120.000 | kr.0.09360 | kr.11,232.00 |
| 125.000 | kr.0.09340 | kr.11,675.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

