
| RC1210JR-0768KL | |
|---|---|
| DigiKey Part Number | 13-RC1210JR-0768KLTR-ND - Tape & Reel (TR) 13-RC1210JR-0768KLCT-ND - Cut Tape (CT) 13-RC1210JR-0768KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC1210JR-0768KL | 
| Description | RES 68K OHM 5% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 68 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC1210JR-0768KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.24300 | kr.2.43 | 
| 25 | kr.0.21240 | kr.5.31 | 
| 50 | kr.0.18300 | kr.9.15 | 
| 100 | kr.0.16960 | kr.16.96 | 
| 250 | kr.0.15668 | kr.39.17 | 
| 500 | kr.0.15386 | kr.76.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.10445 | kr.522.25 | 
| 10.000 | kr.0.09792 | kr.979.20 | 
| 15.000 | kr.0.09139 | kr.1,370.85 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark