
RC1210JR-07680KL | |
---|---|
DigiKey Part Number | 13-RC1210JR-07680KLTR-ND - Tape & Reel (TR) 13-RC1210JR-07680KLCT-ND - Cut Tape (CT) 13-RC1210JR-07680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07680KL |
Description | RES 680K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07680KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.21240 | kr.5.31 |
50 | kr.0.18300 | kr.9.15 |
100 | kr.0.16960 | kr.16.96 |
250 | kr.0.15668 | kr.39.17 |
500 | kr.0.15386 | kr.76.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11098 | kr.554.90 |
10.000 | kr.0.07912 | kr.791.20 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |