1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-075R1L

DigiKey Part Number
13-RC1210JR-075R1LTR-ND - Tape & Reel (TR)
13-RC1210JR-075R1LCT-ND - Cut Tape (CT)
13-RC1210JR-075R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-075R1L
Description
RES 5.1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-075R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.67200kr.6.72
25kr.0.53520kr.13.38
50kr.0.45560kr.22.78
100kr.0.39360kr.39.36
250kr.0.33100kr.82.75
500kr.0.29504kr.147.52
1.000kr.0.26650kr.266.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22092kr.1,104.60
10.000kr.0.20763kr.2,076.30
15.000kr.0.20116kr.3,017.40
25.000kr.0.19415kr.4,853.75
35.000kr.0.19013kr.6,654.55
50.000kr.0.18633kr.9,316.50
60.000kr.0.18456kr.11,073.60
120.000kr.0.17870kr.21,444.00
125.000kr.0.17839kr.22,298.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500