
RC1210JR-073R9L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-073R9LTR-ND - Tape & Reel (TR) 13-RC1210JR-073R9LCT-ND - Cut Tape (CT) 13-RC1210JR-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-073R9L |
Description | RES 3.9 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-073R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.29440 | kr.7.36 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.26620 | kr.26.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20890 | kr.1,044.50 |
| 10.000 | kr.0.16320 | kr.1,632.00 |
| 15.000 | kr.0.15994 | kr.2,399.10 |
| 25.000 | kr.0.15816 | kr.3,954.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

