
RC1210JR-0730RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0730RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0730RLCT-ND - Cut Tape (CT) 13-RC1210JR-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0730RL |
Description | RES 30 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0730RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0730RL | YAGEO | 9.800 | 13-AC1210FR-0730RLCT-ND | kr.1.46000 | Upgrade |
| AC1210JR-0730RL | YAGEO | 4.800 | 13-AC1210JR-0730RLCT-ND | kr.1.33000 | Upgrade |
| RC1210FR-0730RL | YAGEO | 7.403 | 13-RC1210FR-0730RLCT-ND | kr.0.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.20820 | kr.52.05 |
| 500 | kr.0.18222 | kr.91.11 |
| 1.000 | kr.0.16154 | kr.161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12137 | kr.606.85 |
| 10.000 | kr.0.11235 | kr.1,123.50 |
| 15.000 | kr.0.10796 | kr.1,619.40 |
| 25.000 | kr.0.10320 | kr.2,580.00 |
| 35.000 | kr.0.10048 | kr.3,516.80 |
| 50.000 | kr.0.09790 | kr.4,895.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

