300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07300RL

DigiKey Part Number
13-RC1210JR-07300RLTR-ND - Tape & Reel (TR)
13-RC1210JR-07300RLCT-ND - Cut Tape (CT)
13-RC1210JR-07300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07300RL
Description
RES 300 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07300RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-07300RLYAGEO6.50013-AC1210FR-07300RLCT-NDkr.1.46000Upgrade
RC1210FR-07300RLYAGEO8.98513-RC1210FR-07300RLCT-NDkr.0.95000Upgrade
CRCW1210300RFKEAVishay Dale12.698541-300AACT-NDkr.1.33000Similar
RMCF1210FT300RStackpole Electronics Inc949RMCF1210FT300RCT-NDkr.0.95000Similar
In-Stock: 3.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46300kr.4.63
25kr.0.35760kr.8.94
50kr.0.29920kr.14.96
100kr.0.25360kr.25.36
250kr.0.20820kr.52.05
500kr.0.18222kr.91.11
1.000kr.0.16154kr.161.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12137kr.606.85
10.000kr.0.11235kr.1,123.50
15.000kr.0.10796kr.1,619.40
25.000kr.0.10320kr.2,580.00
35.000kr.0.10048kr.3,516.80
50.000kr.0.09790kr.4,895.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750