
RC1210JR-072RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-072RLTR-ND - Tape & Reel (TR) 13-RC1210JR-072RLCT-ND - Cut Tape (CT) 13-RC1210JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-072RL |
Description | RES 2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43500 | kr.4.35 |
| 25 | kr.0.36880 | kr.9.22 |
| 50 | kr.0.30080 | kr.15.04 |
| 100 | kr.0.29060 | kr.29.06 |
| 250 | kr.0.28084 | kr.70.21 |
| 500 | kr.0.26650 | kr.133.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27418 | kr.1,370.90 |
| 10.000 | kr.0.16320 | kr.1,632.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

