910 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07910RL

DigiKey Part Number
13-RC1210FR-07910RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07910RLCT-ND - Cut Tape (CT)
13-RC1210FR-07910RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07910RL
Description
RES 910 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07910RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-07910RLYAGEO22.47013-AC1210FR-07910RLCT-NDkr.1.46000Upgrade
ERJ-14YJ911UPanasonic Industry482P910VCT-NDkr.1.52000Similar
In-Stock: 1.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37800kr.9.45
50kr.0.31700kr.15.85
100kr.0.26950kr.26.95
250kr.0.22192kr.55.48
500kr.0.19438kr.97.19
1.000kr.0.17283kr.172.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13833kr.691.65
10.000kr.0.12830kr.1,283.00
15.000kr.0.12342kr.1,851.30
25.000kr.0.11813kr.2,953.25
35.000kr.0.11510kr.4,028.50
50.000kr.0.11224kr.5,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250