82 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-0782KL

DigiKey Part Number
13-RC1210FR-0782KLTR-ND - Tape & Reel (TR)
13-RC1210FR-0782KLCT-ND - Cut Tape (CT)
13-RC1210FR-0782KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-0782KL
Description
RES 82K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-0782KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.47600kr.4.76
25kr.0.36760kr.9.19
50kr.0.30940kr.15.47
100kr.0.26250kr.26.25
250kr.0.21580kr.53.95
500kr.0.18894kr.94.47
1.000kr.0.16776kr.167.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12637kr.631.85
10.000kr.0.11711kr.1,171.10
15.000kr.0.11260kr.1,689.00
25.000kr.0.10771kr.2,692.75
35.000kr.0.10492kr.3,672.20
50.000kr.0.10227kr.5,113.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750