
RC1210FR-0773R2L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0773R2LTR-ND - Tape & Reel (TR) 13-RC1210FR-0773R2LCT-ND - Cut Tape (CT) 13-RC1210FR-0773R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0773R2L |
Description | RES 73.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0773R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37100 | kr.3.71 |
| 25 | kr.0.30480 | kr.7.62 |
| 50 | kr.0.23560 | kr.11.78 |
| 100 | kr.0.15040 | kr.15.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14362 | kr.718.10 |
| 10.000 | kr.0.10445 | kr.1,044.50 |
| 50.000 | kr.0.10324 | kr.5,162.00 |
| 60.000 | kr.0.10199 | kr.6,119.40 |
| 120.000 | kr.0.09788 | kr.11,745.60 |
| 125.000 | kr.0.09766 | kr.12,207.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

