1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-0762KL

DigiKey Part Number
13-RC1210FR-0762KLTR-ND - Tape & Reel (TR)
13-RC1210FR-0762KLCT-ND - Cut Tape (CT)
13-RC1210FR-0762KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-0762KL
Description
RES 62K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-0762KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.21240kr.5.31
50kr.0.19580kr.9.79
100kr.0.17980kr.17.98
1.000kr.0.15974kr.159.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11750kr.587.50
10.000kr.0.11366kr.1,136.60
25.000kr.0.10873kr.2,718.25
35.000kr.0.10591kr.3,706.85
50.000kr.0.10324kr.5,162.00
60.000kr.0.10199kr.6,119.40
120.000kr.0.09788kr.11,745.60
125.000kr.0.09766kr.12,207.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000