
RC1210FR-07510RL | |
|---|---|
DigiKey Part Number  | 13-RC1210FR-07510RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07510RLCT-ND - Cut Tape (CT) 13-RC1210FR-07510RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1210FR-07510RL  | 
Description  | RES 510 OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1210FR-07510RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.102" W (3.10mm x 2.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14700 | kr.1.47 | 
| 25 | kr.0.14600 | kr.3.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13056 | kr.652.80 | 
| 10.000 | kr.0.12403 | kr.1,240.30 | 
| 15.000 | kr.0.10771 | kr.1,615.65 | 
| 25.000 | kr.0.08486 | kr.2,121.50 | 
| 35.000 | kr.0.08303 | kr.2,906.05 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

