Upgrade
Similar
Similar

RC1210FR-074R3L | |
|---|---|
DigiKey Part Number | RC1210FR-074R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1210FR-074R3L |
Description | RES 4.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-074R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1210FR-074R3L | YAGEO | 0 | AA1210FR-074R3L-ND | kr.0.38282 | Upgrade |
| CRCW12104R30FNEA | Vishay Dale | 0 | CRCW12104R30FNEA-ND | kr.0.34712 | Similar |
| CRCW12104R30FNTA | Vishay Dale | 0 | CRCW12104R30FNTA-ND | kr.0.39671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22810 | kr.1,140.50 |
| Unit Price without VAT: | kr.0.22810 |
|---|---|
| Unit Price with VAT: | kr.0.28513 |



