RC1210FR-0744R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23366
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24296
Datasheet

Similar


Vishay Dale
In Stock: 3.405
Unit Price: kr.1.35000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45207
Datasheet

Similar


Panasonic Industry
In Stock: 20.000
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet
44.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-0744R2L

DigiKey Part Number
RC1210FR-0744R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1210FR-0744R2L
Description
RES 44.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
44.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-0744R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0744R2LYAGEO0AC1210FR-0744R2L-NDkr.0.23366Upgrade
AF1210FR-0744R2LYAGEO0AF1210FR-0744R2L-NDkr.0.24296Upgrade
CRCW121044R2FKEAVishay Dale3.405541-44.2AACT-NDkr.1.35000Similar
CRCW121044R2FKTAVishay Dale0CRCW121044R2FKTA-NDkr.0.45207Similar
ERJ-14NF44R2UPanasonic Industry20.000P44.2AACT-NDkr.1.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13193kr.659.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.13193
Unit Price with VAT:kr.0.16491