
| RC1210FR-073R9L | |
|---|---|
| DigiKey Part Number | 13-RC1210FR-073R9LTR-ND - Tape & Reel (TR) 13-RC1210FR-073R9LCT-ND - Cut Tape (CT) 13-RC1210FR-073R9LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC1210FR-073R9L | 
| Description | RES 3.9 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC1210FR-073R9L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.36600 | kr.9.15 | 
| 50 | kr.0.32640 | kr.16.32 | 
| 100 | kr.0.28100 | kr.28.10 | 
| 1.000 | kr.0.27706 | kr.277.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24806 | kr.1,240.30 | 
| 10.000 | kr.0.16973 | kr.1,697.30 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark